
RF3336E | |
|---|---|
DigiKey Part Number | 5171-RF3336ETR-ND - Tape & Reel (TR) 5171-RF3336ECT-ND - Cut Tape (CT) 5171-RF3336EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3336E |
Description | FILTER SAW 868.35MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.35MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 900kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 868.35MHz | |
Bandwidth | 900kHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07256 € | 536,28 € |
| 1.000 | 1,00892 € | 1.008,92 € |
| 1.500 | 0,97344 € | 1.460,16 € |
| 2.500 | 0,93050 € | 2.326,25 € |
| 3.500 | 0,90323 € | 3.161,30 € |
| 5.000 | 0,87518 € | 4.375,90 € |
| Unit Price without VAT: | 1,07256 € |
|---|---|
| Unit Price with VAT: | 1,27635 € |

