868.35MHz Center Band Pass Ceramic Filter 800 MHz 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3336C

DigiKey Part Number
5171-RF3336CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3336C
Description
CER FILTER 868.35MHZ BAND PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
868.35MHz Center Band Pass Ceramic Filter 800 MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4dB
Manufacturer
Akoustis- RFMi
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency
868.35MHz Center
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Bandwidth
800 MHz
Height (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,12060 €560,30 €
Manufacturers Standard Package
Unit Price without VAT:1,12060 €
Unit Price with VAT:1,33351 €