
RF3319E | |
|---|---|
DigiKey Part Number | 5171-RF3319ETR-ND - Tape & Reel (TR) 5171-RF3319ECT-ND - Cut Tape (CT) 5171-RF3319EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3319E |
Description | CER FILTER 869.1MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869.1MHz Center Band Pass Ceramic Filter 1 MHz 84.13Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 869.1MHz Center | |
Impedance | 84.13Ohm | |
Bandwidth | 1 MHz | |
Insertion Loss | 4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05924 € | 529,62 € |
| 1.000 | 0,99637 € | 996,37 € |
| 1.500 | 0,96134 € | 1.442,01 € |
| 2.500 | 0,91893 € | 2.297,33 € |
| 3.500 | 0,89200 € | 3.122,00 € |
| 5.000 | 0,86430 € | 4.321,50 € |
| Unit Price without VAT: | 1,05924 € |
|---|---|
| Unit Price with VAT: | 1,26050 € |

