
RF2040E | |
|---|---|
DigiKey Part Number | 5171-RF2040ETR-ND - Tape & Reel (TR) 5171-RF2040ECT-ND - Cut Tape (CT) 5171-RF2040EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2040E |
Description | FILTER SAW 915MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency TRC103 Transceiver RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 31MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | TRC103 Transceiver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11026 € | 555,13 € |
| 1.000 | 1,04438 € | 1.044,38 € |
| 1.500 | 1,00765 € | 1.511,47 € |
| 2.500 | 0,96320 € | 2.408,00 € |
| 3.500 | 0,93497 € | 3.272,39 € |
| 5.000 | 0,90594 € | 4.529,70 € |
| Unit Price without VAT: | 1,11026 € |
|---|---|
| Unit Price with VAT: | 1,32121 € |

