
RF1432C | |
|---|---|
DigiKey Part Number | 5171-RF1432CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1432C |
Description | CER FILTER 319.58MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 319.58MHz Center Band Pass Ceramic Filter 800 MHz 3.97kOhm 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.8dB |
Manufacturer Akoustis- RFMi | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 319.58MHz Center | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Impedance 3.97kOhm | Height (Max) 0.067" (1.70mm) |
Bandwidth 800 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12526 € | 562,63 € |
| Unit Price without VAT: | 1,12526 € |
|---|---|
| Unit Price with VAT: | 1,33906 € |

