
RF1419D | |
|---|---|
DigiKey Part Number | 5171-RF1419DTR-ND - Tape & Reel (TR) 5171-RF1419DCT-ND - Cut Tape (CT) 5171-RF1419DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1419D |
Description | FILTER SAW 403.5MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 403.5MHz Frequency Medical RF SAW Filter (Surface Acoustic Wave) 1.6dB 7.5MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 403.5MHz | |
Bandwidth | 7.5MHz | |
Insertion Loss | 1.6dB | |
Ratings | AEC-Q200 | |
Applications | Medical | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92384 € | 961,92 € |
| 1.000 | 1,80960 € | 1.809,60 € |
| 1.500 | 1,74591 € | 2.618,87 € |
| 2.500 | 1,66879 € | 4.171,98 € |
| 3.500 | 1,61982 € | 5.669,37 € |
| 5.000 | 1,57275 € | 7.863,75 € |
| Unit Price without VAT: | 1,92384 € |
|---|---|
| Unit Price with VAT: | 2,28937 € |


