
RF1415D | |
|---|---|
DigiKey Part Number | 5171-RF1415DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1415D |
Description | FILTER SAW 315MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.1dB 950kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 950kHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05740 € | 528,70 € |
| Unit Price without VAT: | 1,05740 € |
|---|---|
| Unit Price with VAT: | 1,25831 € |

