
RF1414D | |
|---|---|
DigiKey Part Number | 5171-RF1414DTR-ND - Tape & Reel (TR) 5171-RF1414DCT-ND - Cut Tape (CT) 5171-RF1414DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1414D |
Description | FILTER SAW 372.5MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 372.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 500kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 372.5MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 500kHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10018 € | 550,09 € |
| 1.000 | 1,03490 € | 1.034,90 € |
| 1.500 | 0,99850 € | 1.497,75 € |
| 2.500 | 0,95444 € | 2.386,10 € |
| 3.500 | 0,92648 € | 3.242,68 € |
| 5.000 | 0,89771 € | 4.488,55 € |
| Unit Price without VAT: | 1,10018 € |
|---|---|
| Unit Price with VAT: | 1,30921 € |

