
RF1407D | |
|---|---|
DigiKey Part Number | 5171-RF1407DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1407D |
Description | FILTER SAW 868.6MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.6MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.2dB 1.8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 868.6MHz | |
Bandwidth | 1.8MHz | |
Insertion Loss | 4.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19784 € | 598,92 € |
| Unit Price without VAT: | 1,19784 € |
|---|---|
| Unit Price with VAT: | 1,42543 € |

