
RF1401D | |
|---|---|
DigiKey Part Number | 5171-RF1401DTR-ND - Tape & Reel (TR) 5171-RF1401DCT-ND - Cut Tape (CT) 5171-RF1401DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1401D |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.8dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 3.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17588 € | 587,94 € |
| 1.000 | 1,10610 € | 1.106,10 € |
| 1.500 | 1,06720 € | 1.600,80 € |
| 2.500 | 1,02011 € | 2.550,28 € |
| 3.500 | 0,99021 € | 3.465,74 € |
| 5.000 | 0,95946 € | 4.797,30 € |
| Unit Price without VAT: | 1,17588 € |
|---|---|
| Unit Price with VAT: | 1,39930 € |

