
RF1400D | |
|---|---|
DigiKey Part Number | 5171-RF1400DTR-ND - Tape & Reel (TR) 5171-RF1400DCT-ND - Cut Tape (CT) 5171-RF1400DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1400D |
Description | CER FILTER 433.42MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.42MHz Center Band Pass Ceramic Filter 1.15 MHz 279Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 433.42MHz Center | |
Impedance | 279Ohm | |
Bandwidth | 1.15 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29842 € | 649,21 € |
| 1.000 | 1,22136 € | 1.221,36 € |
| 1.500 | 1,17841 € | 1.767,62 € |
| 2.500 | 1,12640 € | 2.816,00 € |
| 3.500 | 1,09338 € | 3.826,83 € |
| 5.000 | 1,05941 € | 5.297,05 € |
| Unit Price without VAT: | 1,29842 € |
|---|---|
| Unit Price with VAT: | 1,54512 € |

