
RF1391C | |
|---|---|
DigiKey Part Number | 5171-RF1391CTR-ND - Tape & Reel (TR) 5171-RF1391CCT-ND - Cut Tape (CT) 5171-RF1391CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1391C |
Description | CER FILTER 433.42MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.42MHz Center Band Pass Ceramic Filter 750 kHz 212Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 5dB |
Manufacturer Akoustis- RFMi | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 433.42MHz Center | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Impedance 212Ohm | Height (Max) 0.067" (1.70mm) |
Bandwidth 750 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26220 € | 631,10 € |
| 1.000 | 1,18730 € | 1.187,30 € |
| 1.500 | 1,14553 € | 1.718,29 € |
| 2.500 | 1,09499 € | 2.737,47 € |
| 3.500 | 1,06289 € | 3.720,11 € |
| 5.000 | 1,02987 € | 5.149,35 € |
| Unit Price without VAT: | 1,26220 € |
|---|---|
| Unit Price with VAT: | 1,50202 € |

