345MHz Band Pass Ceramic Filter 1.1 MHz 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1353D

DigiKey Part Number
5171-RF1353DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF1353D
Description
CER FILTER 345MHZ BAND PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
345MHz Band Pass Ceramic Filter 1.1 MHz 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
Akoustis- RFMi
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
345MHz
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Bandwidth
1.1 MHz
Height (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,86338 €931,69 €
Manufacturers Standard Package
Unit Price without VAT:1,86338 €
Unit Price with VAT:2,21742 €