
RF1295C | |
|---|---|
DigiKey Part Number | 5171-RF1295CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1295C |
Description | FILTER SAW 451.35MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 451.35MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 5dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 5dB |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 451.35MHz | Height (Max) 0.067" (1.70mm) |
Bandwidth 1MHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12526 € | 562,63 € |
| Unit Price without VAT: | 1,12526 € |
|---|---|
| Unit Price with VAT: | 1,33906 € |

