
RF1211D | |
|---|---|
DigiKey Part Number | 5171-RF1211DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1211D |
Description | CER FILTER 315.15MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315.15MHz Center Band Pass Ceramic Filter 800 kHz 5Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Akoustis- RFMi | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 315.15MHz Center | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Impedance 5Ohm | Height (Max) 0.055" (1.40mm) |
Bandwidth 800 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04426 € | 522,13 € |
| Unit Price without VAT: | 1,04426 € |
|---|---|
| Unit Price with VAT: | 1,24267 € |

