
RF1211C | |
|---|---|
DigiKey Part Number | 5171-RF1211CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1211C |
Description | CER FILTER 315MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315MHz Center Band Pass Ceramic Filter 860 kHz 344Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 315MHz Center | |
Impedance | 344Ohm | |
Bandwidth | 860 kHz | |
Insertion Loss | 5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13944 € | 569,72 € |
| Unit Price without VAT: | 1,13944 € |
|---|---|
| Unit Price with VAT: | 1,35593 € |

