
RF1172C | |
|---|---|
DigiKey Part Number | 5171-RF1172CTR-ND - Tape & Reel (TR) 5171-RF1172CCT-ND - Cut Tape (CT) 5171-RF1172CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1172C |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 600kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 3dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19640 € | 598,20 € |
| 1.000 | 1,12541 € | 1.125,41 € |
| 1.500 | 1,08583 € | 1.628,75 € |
| 2.500 | 1,03792 € | 2.594,80 € |
| 3.500 | 1,00749 € | 3.526,22 € |
| 5.000 | 0,97620 € | 4.881,00 € |
| Unit Price without VAT: | 1,19640 € |
|---|---|
| Unit Price with VAT: | 1,42372 € |

