
PX1002 | |
|---|---|
DigiKey Part Number | 5171-PX1002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX1002 |
Description | FILTER SAW 86.85MHZ 12-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.85MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 25kHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 86.85MHz | |
Bandwidth | 25kHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.31mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,83016 € | 3.415,08 € |
| Unit Price without VAT: | 6,83016 € |
|---|---|
| Unit Price with VAT: | 8,12789 € |

