
TXH32-33050-12.800-X2-R | |
|---|---|
DigiKey Part Number | 3997-TXH32-33050-12.800-X2-RTR-ND - Tape & Reel (TR) 3997-TXH32-33050-12.800-X2-RCT-ND - Cut Tape (CT) 3997-TXH32-33050-12.800-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXH32-33050-12.800-X2-R |
Description | TCXO 12.8 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TXH32-33050-12.800-X2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,51400 € | 37,85 € |
| 50 | 1,45140 € | 72,57 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,31572 € | 328,93 € |
| 500 | 1,26132 € | 630,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20925 € | 1.209,25 € |
| 2.000 | 1,15935 € | 2.318,70 € |
| 3.000 | 1,13113 € | 3.393,39 € |
| 5.000 | 1,09659 € | 5.482,95 € |
| 7.000 | 1,07443 € | 7.521,01 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

