


TXH22-33050-27.000-X2-R | |
|---|---|
DigiKey Part Number | 3997-TXH22-33050-27.000-X2-RTR-ND - Tape & Reel (TR) 3997-TXH22-33050-27.000-X2-RCT-ND - Cut Tape (CT) 3997-TXH22-33050-27.000-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXH22-33050-27.000-X2-R |
Description | TCXO 27 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TXH22-33050-27.000-X2-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 4.8mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,49520 € | 37,38 € |
| 50 | 1,43320 € | 71,66 € |
| 100 | 1,37390 € | 137,39 € |
| 250 | 1,29936 € | 324,84 € |
| 500 | 1,24564 € | 622,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19421 € | 1.194,21 € |
| 2.000 | 1,14494 € | 2.289,88 € |
| 3.000 | 1,11707 € | 3.351,21 € |
| 5.000 | 1,08296 € | 5.414,80 € |
| 7.000 | 1,06108 € | 7.427,56 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

