


TX32ED-12015S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32ED-12015S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX32ED-12015S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX32ED-12015S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32ED-12015S-19.200-X-R |
Description | TCXO 3225 19.2MHZ 1.2V CLPSNW SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32ED-12015S-19.200-X-R Models |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±1.5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,15040 € | 28,76 € |
| 50 | 1,10260 € | 55,13 € |
| 100 | 1,05700 € | 105,70 € |
| 250 | 0,99960 € | 249,90 € |
| 500 | 0,95830 € | 479,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91871 € | 918,71 € |
| 2.000 | 0,88077 € | 1.761,54 € |
| 3.000 | 0,85933 € | 2.577,99 € |
| 5.000 | 0,83306 € | 4.165,30 € |
| 7.000 | 0,81621 € | 5.713,47 € |
| 10.000 | 0,79874 € | 7.987,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

