26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX32ED-12010S-26.000-X-R

DigiKey Part Number
3997-TX32ED-12010S-26.000-X-RTR-ND - Tape & Reel (TR)
3997-TX32ED-12010S-26.000-X-RCT-ND - Cut Tape (CT)
3997-TX32ED-12010S-26.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32ED-12010S-26.000-X-R
Description
TCXO 26MHZ 1.2V CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32ED-12010S-26.000-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clipped Sine Wave
Mfr
Voltage - Supply
1.2V
Series
Frequency Stability
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
2.5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,26500 €12,65 €
251,19600 €29,90 €
501,14640 €57,32 €
1001,09900 €109,90 €
2501,03928 €259,82 €
5000,99634 €498,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95517 €955,17 €
2.0000,91574 €1.831,48 €
3.0000,89344 €2.680,32 €
5.0000,86613 €4.330,65 €
7.0000,84862 €5.940,34 €
10.0000,83045 €8.304,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €