
TX32ED-12010S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32ED-12010S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX32ED-12010S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX32ED-12010S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32ED-12010S-19.200-X-R |
Description | TCXO 3225 19.2MHZ 1.2V CLPSNW SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32ED-12010S-19.200-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16480 € | 29,12 € |
| 50 | 1,11660 € | 55,83 € |
| 100 | 1,07030 € | 107,03 € |
| 250 | 1,01220 € | 253,05 € |
| 500 | 0,97036 € | 485,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93027 € | 930,27 € |
| 2.000 | 0,89186 € | 1.783,72 € |
| 3.000 | 0,87014 € | 2.610,42 € |
| 5.000 | 0,84355 € | 4.217,75 € |
| 7.000 | 0,82649 € | 5.785,43 € |
| 10.000 | 0,80879 € | 8.087,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

