
TX32-33025S-40.000-X-R | |
|---|---|
DigiKey Part Number | 2754-TX32-33025S-40.000-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX32-33025S-40.000-X-R |
Description | XTAL OSC TCXO 40.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33025S-40.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,50600 € | 37,65 € |
| 100 | 1,28230 € | 128,23 € |
| 200 | 1,22205 € | 244,41 € |
| 1.000 | 0,73151 € | 731,51 € |
| Unit Price without VAT: | 1,50600 € |
|---|---|
| Unit Price with VAT: | 1,79214 € |

