32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX32-33025S-32.000-R

DigiKey Part Number
2754-TX32-33025S-32.000-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX32-33025S-32.000-R
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33025S-32.000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate 17,13 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
251,49920 €37,48 €
1001,27650 €127,65 €
2001,21650 €243,30 €
1.0000,72820 €728,20 €
Unit Price without VAT:1,49920 €
Unit Price with VAT:1,78405 €