


TX32-33020S-32.000-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33020S-32.000-RTR-ND - Tape & Reel (TR) 3997-TX32-33020S-32.000-RCT-ND - Cut Tape (CT) 3997-TX32-33020S-32.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33020S-32.000-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33020S-32.000-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,05120 € | 26,28 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,96600 € | 96,60 € |
| 250 | 0,91352 € | 228,38 € |
| 500 | 0,87576 € | 437,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83956 € | 839,56 € |
| 2.000 | 0,80489 € | 1.609,78 € |
| 3.000 | 0,78528 € | 2.355,84 € |
| 5.000 | 0,76127 € | 3.806,35 € |
| 7.000 | 0,74587 € | 5.221,09 € |
| 10.000 | 0,72989 € | 7.298,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

