


TX32-33015S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33015S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX32-33015S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX32-33015S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33015S-32.000-X-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33015S-32.000-X-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,12880 € | 28,22 € |
| 50 | 1,08200 € | 54,10 € |
| 100 | 1,03720 € | 103,72 € |
| 250 | 0,98084 € | 245,21 € |
| 500 | 0,94032 € | 470,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90145 € | 901,45 € |
| 2.000 | 0,86422 € | 1.728,44 € |
| 3.000 | 0,84318 € | 2.529,54 € |
| 5.000 | 0,81741 € | 4.087,05 € |
| 7.000 | 0,80087 € | 5.606,09 € |
| 10.000 | 0,78372 € | 7.837,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

