
TX32-33015S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33015S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX32-33015S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX32-33015S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33015S-32.000-X-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33015S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,08700 € | 54,35 € |
| 100 | 1,04190 € | 104,19 € |
| 250 | 0,98532 € | 246,33 € |
| 500 | 0,94460 € | 472,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90555 € | 905,55 € |
| 2.000 | 0,86816 € | 1.736,32 € |
| 3.000 | 0,84702 € | 2.541,06 € |
| 5.000 | 0,82113 € | 4.105,65 € |
| 7.000 | 0,80452 € | 5.631,64 € |
| 10.000 | 0,78729 € | 7.872,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

