32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33010S-32.000-X-R

DigiKey Part Number
3997-TX32-33010S-32.000-X-RTR-ND - Tape & Reel (TR)
3997-TX32-33010S-32.000-X-RCT-ND - Cut Tape (CT)
3997-TX32-33010S-32.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-32.000-X-R
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-32.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,28100 €12,81 €
251,21120 €30,28 €
501,16080 €58,04 €
1001,11280 €111,28 €
2501,05236 €263,09 €
5001,00888 €504,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96719 €967,19 €
2.0000,92726 €1.854,52 €
3.0000,90469 €2.714,07 €
5.0000,87704 €4.385,20 €
7.0000,85930 €6.015,10 €
10.0000,84091 €8.409,10 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €