
TX32-33010S-32.000-X-M | |
|---|---|
DigiKey Part Number | 3997-TX32-33010S-32.000-X-MTR-ND - Tape & Reel (TR) 3997-TX32-33010S-32.000-X-MCT-ND - Cut Tape (CT) 3997-TX32-33010S-32.000-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33010S-32.000-X-M |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33010S-32.000-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,46120 € | 36,53 € |
| 50 | 1,40060 € | 70,03 € |
| 100 | 1,34250 € | 134,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26968 € | 317,42 € |
| 500 | 1,21720 € | 608,60 € |
| 750 | 1,18753 € | 890,65 € |
| 1.250 | 1,15119 € | 1.438,99 € |
| 1.750 | 1,12789 € | 1.973,81 € |
| 2.500 | 1,10370 € | 2.759,25 € |
| 3.000 | 1,09154 € | 3.274,62 € |
| 6.000 | 1,04657 € | 6.279,42 € |
| 6.250 | 1,04399 € | 6.524,94 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

