26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33010S-26.000-X2-R

DigiKey Part Number
3997-TX32-33010S-26.000-X2-RTR-ND - Tape & Reel (TR)
3997-TX32-33010S-26.000-X2-RCT-ND - Cut Tape (CT)
3997-TX32-33010S-26.000-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-26.000-X2-R
Description
TCXO 26 MHZ CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-26.000-X2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,52200 €15,22 €
251,43880 €35,97 €
501,37940 €68,97 €
1001,32240 €132,24 €
2501,25056 €312,64 €
5001,19886 €599,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14935 €1.149,35 €
2.0001,10192 €2.203,84 €
3.0001,07510 €3.225,30 €
5.0001,04226 €5.211,30 €
7.0001,02120 €7.148,40 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €