


TX32-33010S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33010S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX32-33010S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX32-33010S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33010S-19.200-X-R |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33010S-19.200-X-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX32-33010S-19.200-X-M | Aker Technology Corp | 500 | 3997-TX32-33010S-19.200-X-MCT-ND | 1,83000 € | Parametric Equivalent |
| 525L19210ITR | CTS-Frequency Controls | 2.917 | 110-525L19210ITRCT-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,20560 € | 30,14 € |
| 50 | 1,15560 € | 57,78 € |
| 100 | 1,10780 € | 110,78 € |
| 250 | 1,04760 € | 261,90 € |
| 500 | 1,00430 € | 502,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96281 € | 962,81 € |
| 2.000 | 0,92306 € | 1.846,12 € |
| 3.000 | 0,90059 € | 2.701,77 € |
| 5.000 | 0,87306 € | 4.365,30 € |
| 7.000 | 0,85541 € | 5.987,87 € |
| 10.000 | 0,83710 € | 8.371,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

