


TX22-M020S-38.400-X2-R | |
|---|---|
DigiKey Part Number | 3997-TX22-M020S-38.400-X2-RTR-ND - Tape & Reel (TR) 3997-TX22-M020S-38.400-X2-RCT-ND - Cut Tape (CT) 3997-TX22-M020S-38.400-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-M020S-38.400-X2-R |
Description | XTAL OSC TCXO 38.4MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-M020S-38.400-X2-R Models |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,58120 € | 39,53 € |
| 50 | 1,51580 € | 75,79 € |
| 100 | 1,45310 € | 145,31 € |
| 250 | 1,37420 € | 343,55 € |
| 500 | 1,31744 € | 658,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26302 € | 1.263,02 € |
| 2.000 | 1,21091 € | 2.421,82 € |
| 3.000 | 1,18145 € | 3.544,35 € |
| 5.000 | 1,14538 € | 5.726,90 € |
| 7.000 | 1,12223 € | 7.855,61 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

