
TX22-M010S-38.400-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22-M010S-38.400-X-RTR-ND - Tape & Reel (TR) 3997-TX22-M010S-38.400-X-RCT-ND - Cut Tape (CT) 3997-TX22-M010S-38.400-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-M010S-38.400-X-R |
Description | XTAL OSC TCXO 38.4MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-M010S-38.400-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,21120 € | 30,28 € |
| 50 | 1,16080 € | 58,04 € |
| 100 | 1,11280 € | 111,28 € |
| 250 | 1,05236 € | 263,09 € |
| 500 | 1,00888 € | 504,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96719 € | 967,19 € |
| 2.000 | 0,92726 € | 1.854,52 € |
| 3.000 | 0,90469 € | 2.714,07 € |
| 5.000 | 0,87704 € | 4.385,20 € |
| 7.000 | 0,85930 € | 6.015,10 € |
| 10.000 | 0,84091 € | 8.409,10 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

