32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX22-M010S-32.000-X-R

DigiKey Part Number
3997-TX22-M010S-32.000-X-RTR-ND - Tape & Reel (TR)
3997-TX22-M010S-32.000-X-RCT-ND - Cut Tape (CT)
3997-TX22-M010S-32.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX22-M010S-32.000-X-R
Description
XTAL OSC TCXO 32MHZ CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX22-M010S-32.000-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.68V ~ 3.63V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.037" (0.95mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,27500 €12,75 €
251,20560 €30,14 €
501,15560 €57,78 €
1001,10780 €110,78 €
2501,04760 €261,90 €
5001,00430 €502,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96281 €962,81 €
2.0000,92306 €1.846,12 €
3.0000,90059 €2.701,77 €
5.0000,87306 €4.365,30 €
7.0000,85541 €5.987,87 €
10.0000,83710 €8.371,00 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €