
TX22-18010S-26.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22-18010S-26.000-X-RTR-ND - Tape & Reel (TR) 3997-TX22-18010S-26.000-X-RCT-ND - Cut Tape (CT) 3997-TX22-18010S-26.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-18010S-26.000-X-R |
Description | TCXO 26MHZ 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-18010S-26.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,57360 € | 39,34 € |
| 50 | 1,50840 € | 75,42 € |
| 100 | 1,44610 € | 144,61 € |
| 250 | 1,36756 € | 341,89 € |
| 500 | 1,31104 € | 655,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25690 € | 1.256,90 € |
| 2.000 | 1,20504 € | 2.410,08 € |
| 3.000 | 1,17572 € | 3.527,16 € |
| 5.000 | 1,13981 € | 5.699,05 € |
| 7.000 | 1,11678 € | 7.817,46 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

