
TX21ED-12010S-38.400-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12010S-38.400-X-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12010S-38.400-X-RCT-ND - Cut Tape (CT) 3997-TX21ED-12010S-38.400-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12010S-38.400-X-R |
Description | TCXO 2016 38.4MHZ 1.2V CLPSNW SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21ED-12010S-38.400-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-CSMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,85320 € | 46,33 € |
| 50 | 1,77640 € | 88,82 € |
| 100 | 1,70300 € | 170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61060 € | 402,65 € |
| 500 | 1,54406 € | 772,03 € |
| 750 | 1,50645 € | 1.129,84 € |
| 1.250 | 1,46038 € | 1.825,47 € |
| 1.750 | 1,43083 € | 2.503,95 € |
| 2.500 | 1,40016 € | 3.500,40 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

