


TX21ED-12010S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12010S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12010S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX21ED-12010S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12010S-19.200-X-R |
Description | TCXO 2016 19.2MHZ 1.2V CLPSNW SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21ED-12010S-19.200-X-R Models |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-CSMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,76840 € | 88,42 € |
| 100 | 1,69530 € | 169,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60328 € | 400,82 € |
| 500 | 1,53706 € | 768,53 € |
| 750 | 1,49963 € | 1.124,72 € |
| 1.250 | 1,45377 € | 1.817,21 € |
| 1.750 | 1,42434 € | 2.492,59 € |
| 2.500 | 1,39382 € | 3.484,55 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

