


TX21ED-12005S-26.000-R | |
|---|---|
DigiKey Part Number | 3997-TX21ED-12005S-26.000-RTR-ND - Tape & Reel (TR) 3997-TX21ED-12005S-26.000-RCT-ND - Cut Tape (CT) 3997-TX21ED-12005S-26.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21ED-12005S-26.000-R |
Description | TCXO 2016 26MHZ 1.2V CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±0.5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,53800 € | 25,38 € |
| 25 | 2,40080 € | 60,02 € |
| 50 | 2,30140 € | 115,07 € |
| 100 | 2,20630 € | 220,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08660 € | 521,65 € |
| 500 | 2,00046 € | 1.000,23 € |
| 750 | 1,95177 € | 1.463,83 € |
| 1.250 | 1,89213 € | 2.365,16 € |
| 1.750 | 1,85387 € | 3.244,27 € |
| 2.500 | 1,81418 € | 4.535,45 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

