


TX21-M015S-16.368-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21-M015S-16.368-X-RTR-ND - Tape & Reel (TR) 3997-TX21-M015S-16.368-X-RCT-ND - Cut Tape (CT) 3997-TX21-M015S-16.368-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-M015S-16.368-X-R |
Description | XTAL OSC TCXO 16.368MHZ CLPSNW S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-M015S-16.368-X-R Models |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,28160 € | 32,04 € |
| 50 | 1,22860 € | 61,43 € |
| 100 | 1,17780 € | 117,78 € |
| 250 | 1,11384 € | 278,46 € |
| 500 | 1,06780 € | 533,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02370 € | 1.023,70 € |
| 2.000 | 0,98144 € | 1.962,88 € |
| 3.000 | 0,95754 € | 2.872,62 € |
| 5.000 | 0,92829 € | 4.641,45 € |
| 7.000 | 0,90952 € | 6.366,64 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

