


TX21-33015S-24.576-R | |
|---|---|
DigiKey Part Number | 3997-TX21-33015S-24.576-RTR-ND - Tape & Reel (TR) 3997-TX21-33015S-24.576-RCT-ND - Cut Tape (CT) 3997-TX21-33015S-24.576-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-33015S-24.576-R |
Description | TCXO 24.576 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-33015S-24.576-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,20560 € | 30,14 € |
| 50 | 1,15560 € | 57,78 € |
| 100 | 1,10780 € | 110,78 € |
| 250 | 1,04760 € | 261,90 € |
| 500 | 1,00430 € | 502,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96281 € | 962,81 € |
| 2.000 | 0,92306 € | 1.846,12 € |
| 3.000 | 0,90059 € | 2.701,77 € |
| 5.000 | 0,87306 € | 4.365,30 € |
| 7.000 | 0,85541 € | 5.987,87 € |
| 10.000 | 0,83710 € | 8.371,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

