
TV53-30010S-20.950-R | |
|---|---|
DigiKey Part Number | 3997-TV53-30010S-20.950-RTR-ND - Tape & Reel (TR) 3997-TV53-30010S-20.950-RCT-ND - Cut Tape (CT) 3997-TV53-30010S-20.950-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV53-30010S-20.950-R |
Description | TCXO 20.95MHZ 3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.95 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TV53-30010S-20.950-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,52100 € | 25,21 € |
| 25 | 2,38360 € | 59,59 € |
| 50 | 2,28480 € | 114,24 € |
| 100 | 2,19050 € | 219,05 € |
| 250 | 2,07160 € | 517,90 € |
| 500 | 1,98606 € | 993,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90413 € | 1.904,13 € |
| 2.000 | 1,82566 € | 3.651,32 € |
| 3.000 | 1,78129 € | 5.343,87 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

