


S7A3305-156.250-P-X-R | |
|---|---|
DigiKey Part Number | 2754-S7A3305-156.250-P-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S7A3305-156.250-P-X-R |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A3305-156.250-P-X-R Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,38400 € | 84,60 € |
| 100 | 3,22120 € | 322,12 € |
| 200 | 3,05840 € | 611,68 € |
| 1.000 | 2,48443 € | 2.484,43 € |
| Unit Price without VAT: | 3,38400 € |
|---|---|
| Unit Price with VAT: | 4,02696 € |

