


S7A33025-125.000-L-X-R | |
|---|---|
DigiKey Part Number | 2754-S7A33025-125.000-L-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S7A33025-125.000-L-X-R |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A33025-125.000-L-X-R Models |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,35720 € | 83,93 € |
| 100 | 3,19560 € | 319,56 € |
| 200 | 3,03415 € | 606,83 € |
| 1.000 | 2,46471 € | 2.464,71 € |
| Unit Price without VAT: | 3,35720 € |
|---|---|
| Unit Price with VAT: | 3,99507 € |

