


S7A33025-100.000-H-X-R | |
|---|---|
DigiKey Part Number | 3997-S7A33025-100.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S7A33025-100.000-H-X-RCT-ND - Cut Tape (CT) 3997-S7A33025-100.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7A33025-100.000-H-X-R |
Description | OSC HCSL 27MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A33025-100.000-H-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,12960 € | 53,24 € |
| 50 | 2,04120 € | 102,06 € |
| 100 | 1,95690 € | 195,69 € |
| 250 | 1,85072 € | 462,68 € |
| 500 | 1,77426 € | 887,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70106 € | 1.701,06 € |
| 2.000 | 1,63094 € | 3.261,88 € |
| 3.000 | 1,59129 € | 4.773,87 € |
| 5.000 | 1,54275 € | 7.713,75 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

