
S7A2505-160.000-L-X-R | |
|---|---|
DigiKey Part Number | 2754-S7A2505-160.000-L-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S7A2505-160.000-L-X-R |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A2505-160.000-L-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,39920 € | 84,98 € |
| 100 | 3,23590 € | 323,59 € |
| 200 | 3,07235 € | 614,47 € |
| 1.000 | 2,49574 € | 2.495,74 € |
| Unit Price without VAT: | 3,39920 € |
|---|---|
| Unit Price with VAT: | 4,04505 € |

