156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S7A2505-156.250-P-X-R

DigiKey Part Number
2754-S7A2505-156.250-P-X-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S7A2505-156.250-P-X-R
Description
XTAL OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A2505-156.250-P-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
70mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate 17,13 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
253,38400 €84,60 €
1003,22120 €322,12 €
2003,05840 €611,68 €
1.0002,48443 €2.484,43 €
Unit Price without VAT:3,38400 €
Unit Price with VAT:4,02696 €