


S73305T-75.000-X-15-R | |
|---|---|
DigiKey Part Number | 2754-S73305T-75.000-X-15-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S73305T-75.000-X-15-R |
Description | XTAL OSC XO 75.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-75.000-X-15-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,65720 € | 41,43 € |
| 100 | 1,58080 € | 158,08 € |
| 200 | 1,50430 € | 300,86 € |
| 1.000 | 1,06238 € | 1.062,38 € |
| Unit Price without VAT: | 1,65720 € |
|---|---|
| Unit Price with VAT: | 1,97207 € |

