
S73305-50.000-X-15-R | |
|---|---|
DigiKey Part Number | 3997-S73305-50.000-X-15-RTR-ND - Tape & Reel (TR) 3997-S73305-50.000-X-15-RCT-ND - Cut Tape (CT) 3997-S73305-50.000-X-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305-50.000-X-15-R |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305-50.000-X-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,75280 € | 37,64 € |
| 100 | 0,72180 € | 72,18 € |
| 250 | 0,68256 € | 170,64 € |
| 500 | 0,65434 € | 327,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62727 € | 627,27 € |
| 2.000 | 0,60135 € | 1.202,70 € |
| 3.000 | 0,58669 € | 1.760,07 € |
| 5.000 | 0,56874 € | 2.843,70 € |
| 7.000 | 0,55723 € | 3.900,61 € |
| 10.000 | 0,54528 € | 5.452,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

