


S73305T-40.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-40.000-X-RTR-ND - Tape & Reel (TR) 3997-S73305T-40.000-X-RCT-ND - Cut Tape (CT) 3997-S73305T-40.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-40.000-X-R |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-40.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,71280 € | 71,28 € |
| 250 | 0,67408 € | 168,52 € |
| 500 | 0,64620 € | 323,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61948 € | 619,48 € |
| 2.000 | 0,59387 € | 1.187,74 € |
| 3.000 | 0,57940 € | 1.738,20 € |
| 5.000 | 0,56167 € | 2.808,35 € |
| 7.000 | 0,55030 € | 3.852,10 € |
| 10.000 | 0,53850 € | 5.385,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

